Polymaker PD01005 PolyFlex TPU-95A Filament Flexible 1.75mm 750g Blue

MPN
PD01005
Brand
Polymaker
EAN-13
6938936710639
Order Code
19-5986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Polymaker PD01005 is a high-quality 3D printing consumable designed to meet the needs of engineers and designers seeking precise and reliable printing results. This product features a 1kg spool of white PLA filament, a biodegradable thermoplastic derived from renewable resources, with a diameter of 1.75 mm, ensuring compatibility with a wide range of 3D printers. The consistent diameter and roundness of the filament contribute to optimal flow rates and smooth layer transitions, which are critical for producing detailed prototypes and mechanical components. Typical applications include the creation of architectural models, educational projects, and intricate design elements across various industries where dimensional stability and ease of printing are crucial. The product, also referred to as Polymaker PD01005, an alternate description being 2632896, remains a dependable choice for professionals requiring high-quality prints.
Filament Material TPU
Reel Size 1kg
Filament Colour Blue
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot