Polymaker PD01002 PolyFlex TPU-95A Filament Flexible 1.75mm 750g White

MPN
PD01002
Brand
Polymaker
EAN-13
6938936710608
Order Code
19-5983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £28.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Polymaker PD01002 is a high-quality 3D printing consumable designed for precision and consistency in fabrication tasks. This white PLA filament, with a diameter of 1.75mm, is supplied in a 1kg spool, ensuring ample material for extended printing sessions. PLA is known for its ease of use and biodegradability, making it a favoured choice among engineers and designers for prototyping, educational projects, and applications where environmental impact is a consideration. Its stable melting properties and minimal warping make it ideal for detailed and intricate design projects. The material maintains its composure and structural integrity across various demanding applications.
Filament Material TPU
Reel Size 1kg
Filament Colour White
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot