Polymaker PC02004 PolyMAX Tough PC Shatter Proof 2.85mm 750g White

MPN
PC02004
Brand
Polymaker
EAN-13
6938936711780
Order Code
19-5980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £42.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Polymaker PC02004 is a blue polycarbonate filament, part of the Polymax Tough series, designed specifically for 3D printing applications. This filament is supplied in a 1000g spool, offering superior toughness, high impact resistance, and excellent thermal stability, making it suitable for demanding engineering applications, such as prototyping and manufacturing functional parts. The material is engineered to withstand high temperatures and mechanical stresses, providing reliable performance in industrial settings. With a precise diameter consistency and low warping tendencies, PC02004 ensures high-quality prints, suitable for use in sectors such as automotive, aerospace, and consumer electronics.
Filament Material PC
Reel Size 1kg
Filament Colour White
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot