Polymaker PC02002 PolyMAX Tough PC Shatter Proof 1.75mm 750g White

Order Code:

19-5979

Brand: Polymaker MPN: PC02002 EAN-13: 6938936710561
Qty Was Unit Price (Ex VAT)
1+ £45.68 £40.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Polymaker PC02002 is a high-quality 3D printing filament designed for precision and durability, offering a 2.85 mm diameter with a transparent finish. This filament is part of the Polymax Tough series, recognised for its strength and reliability in engineering applications. It is particularly suitable for producing robust prototypes, mechanical components, and functional assemblies where both clarity and resilience are required. The Polymaker PC02002 filament, also referred to by its alternate description 2632983, is an ideal choice for engineers seeking to create detailed and durable prints using 3D printing technology.
Filament Material PC
Reel Size 0.5kg
Filament Colour White
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot