Polymaker PB01052 PolyLite Filament PETG Heat Resistant 1.75mm 3Kg White

Order Code:

19-5972

Brand: Polymaker MPN: PB01052 EAN-13: 6938936709329
Qty Was Unit Price (Ex VAT)
1+ £82.86 £74.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Polymaker PB01052 is a high-quality 3D printing filament designed for precision and reliability in various engineering applications. Encased in a 1000 g spool, this grey PLA filament with a diameter of 1.75 mm offers excellent mechanical properties suited for creating durable and dimensionally accurate prototypes and end-use parts. Ideal for use in design and prototyping environments, it is compatible with a wide range of 3D printers, providing consistent feed and stable extrusion even in intricate projects. With its ease of use and reliable performance, Polymaker PB01052 is especially suitable for engineers involved in product design, educational projects, and small-scale manufacturing.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 3000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot