Polymaker PB01039 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Magenta

Order Code:

19-5968

Brand: Polymaker MPN: PB01039 EAN-13: 6938936707172
Qty Was Unit Price (Ex VAT)
1+ £32.18 £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Polymaker PB01039 is the PolyLite Filament PETG in Magenta, featuring a 1.75mm diameter and supplied on a 1kg spool. This 3D printing consumable is engineered for high strength, making it an ideal choice for engineers seeking robust and reliable materials for prototyping and production. Its chemical and heat resistance, along with excellent layer adhesion, make it suitable for applications requiring durability and dimensional stability, such as mechanical parts or structural components. This filament is compatible with a wide range of 3D printers and is particularly valued for its balance of ease of use and mechanical performance.
Filament Material PETG
Reel Size 1kg
Filament Colour Red
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot