Polymaker PB01020 PolyLite Filament PETG Heat Resistant 2.85mm 1Kg Blue

Order Code:

19-5965

Brand: Polymaker MPN: PB01020 EAN-13: 6938936711186
Qty Was Unit Price (Ex VAT)
1+ £31.27 £24.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Polymaker PB01020 is a 3D printing filament designed with precision for engineering applications. This filament, also known as PolyLite Blue PLA, is available in a 1.75 mm diameter and is supplied in a 1 kg spool, providing consistent and reliable performance for both prototyping and production needs. Renowned for its ease of use and high dimensional accuracy, it is particularly suitable for creating detailed models, fixtures, and jigs in various industrial sectors. Its optimal thermal properties allow it to be utilised effectively in academic settings and for experimental material applications where high-quality prints are required. The Polymaker PB01020 serves as a standard consumable, fitting seamlessly with a wide range of FDM 3D printers.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot