Polymaker PB01013 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Gold

MPN
PB01013
Brand
Polymaker
EAN-13
6938936710318
Order Code
19-5962
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01013 is a 3D printing consumable designed for use in additive manufacturing processes, offering a white PLA filament with a matte finish. This material is engineered for reliable performance, providing excellent dimensional accuracy and a smooth texture, making it particularly suitable for producing prototypes, educational models, and concept proofing within engineering and design contexts. The filament's compatibility with standard FDM 3D printers ensures broad applicability in various sectors, such as automotive prototyping, architectural modelling, and consumer product design. The consistent quality of the Polymaker PB01013 filament supports precision in complex geometries and detailed features, fulfilling the demanding requirements of professional and industrial applications.
Filament Material PETG
Reel Size 1kg
Filament Colour Gold
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot