Polymaker PB01012 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Silver

Order Code:

19-5961

Brand: Polymaker MPN: PB01012 EAN-13: 6938936710141
Qty Was Unit Price (Ex VAT)
1+ £29.64 £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Polymaker PB01012, 3132552, is a PolyLite filament made from PETG, designed for use in 3D printing applications requiring reliable performance and consistent quality. This filament, in a striking silver hue, is precisely manufactured to a diameter of 1.75 mm and is available on a 1 kg spool, ensuring sufficient material for large-scale prototypes or multiple prints. PETG is renowned for its excellent impact resistance, chemical stability, and ease of processing, making it suitable for engineering prototypes, functional parts, and custom jigs within industrial settings. Its balanced mechanical properties and high transparency also enable use in applications where visual appeal is essential, such as transparent enclosures and display components.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot