Polymaker PB01010 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Turquoise

Order Code:

19-5959

Brand: Polymaker MPN: PB01010 EAN-13: 6938936710127
Qty Was Unit Price (Ex VAT)
1+ £30.15 £23.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Polymaker PB01010 PolyLite Filament White PLA 1.75mm 1kg is a high-quality 3D printing consumable designed for precision and reliability in engineering applications. This filament, referenced as 2632946, provides excellent printability with a consistent diameter of 1.75mm, ensuring smooth extrusion and reducing the risk of printing errors. Its PLA composition makes it an ideal choice for creating detailed prototypes, educational models, and aesthetic components where low warping and a matte finish are desired. The PolyLite White PLA's consistent performance and ease of use make it suitable for both desktop 3D printers in engineering labs and professional grade 3D printers used in industrial design processes.
Filament Material PETG
Reel Size 1kg
Filament Colour Purple
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot