Polymaker PB01006 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Yellow

Order Code:

19-5955

Brand: Polymaker MPN: PB01006 EAN-13: 6938936710080
Qty Was Unit Price (Ex VAT)
1+ £29.64 £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Polymaker PB01006 is a high-quality 3D printing filament part of the PolyLite range, specifically crafted for use in precise engineering applications requiring dependable performance in additive manufacturing. Designed with a uniform diameter of 1.75 mm and supplied in a 1 kg spool, this white PLA filament offers excellent dimensional accuracy and consistent extrusion. Its properties are ideal for creating prototypes, models, and parts where clarity and precision are important, making it suitable for use in educational settings, rapid prototyping, and design verification processes. Known for its environmental friendliness and biodegradability, PolyLite PLA provides an optimal balance between ease of use and environmental responsibility, aligning with contemporary engineering trends towards sustainable materials.
Filament Material PETG
Reel Size 1kg
Filament Colour Yellow
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot