Polymaker PB01003 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Grey

MPN
PB01003
Brand
Polymaker
EAN-13
6938936710059
Order Code
19-5949
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01003 is a precision-engineered 3D printing consumable designed for use with a variety of 3D printers, offering exceptional ease of use and consistent results. This product, a part of the PolyLite series, is available as a 1kg spool of PLA filament with a diameter of 1.75 mm in a distinct white hue. Engineers favour this PLA for its reliable performance, excellent layer adhesion, and low warping, making it ideal for prototype development, educational projects, and intricate design work where detail and accuracy are paramount. Its application extends across numerous industries, including automotive, aerospace, and consumer goods, where it is employed to create detailed models and functional parts efficiently.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot