Polymaker PB01002 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg White

MPN
PB01002
Brand
Polymaker
EAN-13
6938936710042
Order Code
19-5948
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01002 is a 3D printing filament made of polylactic acid (PLA) that comes in a 1.75 mm diameter, provided in a 1 kg roll. Designed for use as 3D printing consumables, this filament is coloured blue and known for its ease of use and reliable performance, making it ideal for both prototyping and production applications. This material is commonly utilised in engineering fields for creating high-resolution models, educational projects, and rapid prototyping due to its balanced mechanical properties and biodegradability. Polymaker's PB01002 is compatible with the majority of FFF (Fused Filament Fabrication) printers, ensuring versatility in its application across various 3D printing platforms.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot