Polymaker PA12001 PolySonic Filament PLA Highspeed 1.75mm 1Kg White

Order Code:

19-5795

Brand: Polymaker MPN: PA12001 EAN-13: 6938936713951
Qty Was Unit Price (Ex VAT)
1+ £31.47 £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Polymaker's PA12001, identified by the part number 3132663, is an advanced 3D printing consumable material designed for precision and reliability in engineering applications. This black filament is formulated with high-performance properties, offering excellent strength and durability, which makes it suitable for printing robust prototypes and functional parts. Engineers often utilise this material in automotive, aerospace, and industrial design sectors due to its superior mechanical properties and thermal stability. Its compatibility with a range of 3D printing technologies and ease of processing contribute to its versatility in demanding applications. The 1kg spool size is optimal for various project scales, providing consistent performance across different uses.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolySonic™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot