Polymaker PA10001 PolyLite Filament PLA-CF 1.75mm 1Kg Black

MPN
PA10001
Brand
Polymaker
EAN-13
6938936710264
Order Code
19-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £27.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Polymaker PA02007 is a high-quality, 1.75 mm diameter PLA filament designed for 3D printing applications, weighing 1000 grams and available in a vivid yellow colour, ideal for a range of engineering and prototyping requirements. As part of the Polymaker PolyLite series, this filament is characterised by its ease of use, excellent printability, and consistent dimensional accuracy, making it suitable for detailed and precise parts production. Frequently utilised in design studios and educational settings, this PLA filament is optimal for creating models, fixtures, and prototypes where material properties such as biodegradability and low print temperature are beneficial.
Filament Material PLA-CF
Reel Size 1kg
Filament Colour Black
Filament Properties Carbonfibre Reinforced
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot