Polymaker PA07004 PolyLite Filament PLA Pro Shatter Proof 1.75mm 1Kg Red

MPN
PA07004
Brand
Polymaker
EAN-13
6938936709640
Order Code
19-5791
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA07004 is a nylon-based 3D printing consumable, designated under the alternative description 3132615, suitable for use in engineering and industrial applications. This material is offered in a white colour, providing optimal contrast for prints requiring detailed inspection and precision. As a high-performance filament, it exhibits excellent tensile strength and flexibility, making it ideal for mechanical parts, functional prototypes, and other demanding applications. Polymaker PA07004 serves as a reliable choice for engineers seeking durability and resistance to wear and abrasion in their 3D printed objects.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot