Polymaker PA06016 PolyMAX Tough PLA Shatter Proof 2.85mm 750 g Green

MPN
PA06016
Brand
Polymaker
EAN-13
6938936711704
Order Code
19-5788
Country of Origin
China
View Full Product Range (141)
Qty Unit Price (Ex VAT)
1+ £39.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Polymaker PA06016 is a high-quality nylon filament designed for 3D printing applications and is supplied in a natural colour with a diameter of 1.75 mm on a 1 kg spool. This product, also known under the alternate description code 2633002, is part of the PolyMAX Tough range, which is renowned for its superior toughness and durability, making it suitable for engineering applications where strength and resilience are critical. Typical applications for this filament include the manufacturing of industrial parts, tooling, and prototyping, where its excellent impact resistance and low moisture absorption can significantly enhance performance. Polymaker's nylon filament is engineered to meet the demands of both functional and aesthetic 3D printed components.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Tough
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot