Polymaker PA04027 PolyTerra PLA Low-Plastic Matt 1.75mm 1Kg Lime Green

MPN
PA04027
Brand
Polymaker
EAN-13
6938936713401
Order Code
19-5778
Country of Origin
China
View Full Product Range (142)
Qty Unit Price (Ex VAT)
1+ £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Polymaker PA04027, identified by Alternate Description 3132695, is a versatile 3D printing consumable specifically tailored for professionals seeking reliable performance in additive manufacturing. This filament, available in a vibrant red colour, is a thermoplastic polyurethane with a 95A Shore hardness, offering a balance of flexibility and durability. With a diameter of 2.85 mm and weighing 700 grams, it is suitable for applications requiring resilient printed parts, such as seals, protective casings and complex geometrical prototypes. Engineers across various industries frequently employ this material for its ability to withstand moderate mechanical stress while maintaining dimensional accuracy, making it ideal for iterative design processes and functional testing.
Filament Material PLA
Reel Size 0.7kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Filament Series PolyTerra™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot