Polymaker PA02081 PolyLite Filament PLA Col Change 1.75mm 1Kg Starlight Mercury

MPN
PA02081
Brand
Polymaker
EAN-13
6938936709350
Order Code
19-5774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £35.81 £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PA02081 is a high-quality filament specifically designed for use in 3D printing applications, produced by Polymaker. This particular filament, supplied in a natural nylon form with a diameter of 1.75 mm, is provided on a 1 kg spool and is tailored for precision engineering and manufacturing uses. Its robust properties, such as high tensile strength and thermal stability, make it ideal for producing functional prototypes, industrial parts, and components exposed to mechanical stress. The Polymaker PA02081 filament can be utilised in a variety of sectors including automotive, aerospace, and electronics due to its ability to withstand demanding conditions and produce highly detailed end-products.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot