Polymaker PA02058 PolyLite Filament PLA 1.75mm 1kg Olive Green

MPN
PA02058
Brand
Polymaker
EAN-13
6938936706991
Order Code
19-5771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £26.58 £22.91
10+ £22.25
50+ £22.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Polymaker PA02058 is a precision-engineered threaded insert, designated with alternate description 3132577, specifically designed for integration in 3D printing applications. The RX-M4x8.1 threaded insert facilitates the creation of durable, reusable threads within 3D-printed parts, enhancing the mechanical functionality of prototypes or parts fabricated across a range of materials, including Polymaker's own PolyLite PLA Filament Olive Green. Ideal for technical projects requiring robust assembly features, this component is frequently utilised in engineering fields such as robotics, consumer electronics, and automotive prototyping, where secure fastening points are imperative. Designed for compatibility with a variety of 3D printing consumables, the threaded insert supports enhanced part lifecycle and reliability in demanding environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot