Polymaker PA02052 PolyLite Filament PLA 1.75mm 1Kg Brown

MPN
PA02052
Brand
Polymaker
EAN-13
6938936706939
Order Code
19-5769
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02052 is a high-performance 3D printing filament that exemplifies durability and versatility. With a diameter of 1.75mm, this nylon filament is optimised for precision in 3D printing applications, offering excellent mechanical strength and resistance to wear and tear. It is particularly suited for engineering environments where the fabrication of robust prototypes, durable end-use parts, or functional components is essential. Designed for use with a range of Fused Deposition Modelling (FDM) 3D printers, this filament ensures reliable performance across various industrial and prototyping tasks. Its attributes make it a valuable asset for engineers looking to create high-quality, long-lasting components.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot