Polymaker PA02037 PolyLite Filament PLA 1.75mm 3kg True Black

Order Code:

19-5768

Brand: Polymaker MPN: PA02037 EAN-13: 6938936712473
Qty Unit Price (Ex VAT)
1+ £71.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Polymaker PA02037 is a high-performance 3D printing consumable known for its robust and durable properties. Designed specifically for demanding applications, this white nylon filament offers excellent strength and flexibility, making it an ideal choice for engineering prototypes, functional parts, and components subject to mechanical stress. With a filament size of 1 kg, the material is optimised for efficient and consistent printing processes, ensuring precision and reliability in creation. This product, alternate description 3132592, can be particularly useful in engineering fields requiring custom tooling, jigs, and fixtures, where durability and performance are critical. Its compatibility with various 3D printing technologies makes it a versatile choice for a range of professional applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 3000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot