Polymaker PA02024 PolyLite Filament PLA 2.85 mm 1Kg Purple

MPN
PA02024
Brand
Polymaker
EAN-13
6938936711100
Order Code
19-5766
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02024 is a Polylite filament designed for 3D printing applications, with a diameter of 2.85 mm and a net weight of 1000 g in a purple hue. This PLA filament is a type of 3D printing consumable known for its ease of use and compatibility with a wide range of 3D printers, making it ideal for both prototyping and the production of detailed and complex models. Engineers often utilise Polymaker's PLA filament in fields such as product design, mechanical part prototyping, and educational projects due to its reliable print quality and balanced mechanical properties. The PolyLite series is recognised for its quality consistency, providing smooth and stable printing suited for both professional and educational environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot