Polymaker PA02023 PolyLite Filament PLA 2.85 mm 1Kg Orange

MPN
PA02023
Brand
Polymaker
EAN-13
6938936711094
Order Code
19-5765
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02023 is a high-quality PolyLite PLA filament designed for 3D printing applications, available in a distinctive orange colour. This 1,000 g spool of 2.85 mm filament offers consistent diameter accuracy and reliable print quality, ensuring optimal performance with a variety of 3D printers. PolyLite PLA is known for its ease of use, reduced warping, and excellent print resolution, making it ideal for engineering prototypes, detailed architectural models, and educational projects. Its PLA composition provides a safer, environmentally friendly alternative to more demanding filaments, without compromising on the structural integrity required for precise and intricate designs.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot