Polymaker PA02019 PolyLite Filament PLA 2.85 mm 1Kg Red

MPN
PA02019
Brand
Polymaker
EAN-13
6938936711056
Order Code
19-5763
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02019 presents the PolyLite Filament PLA in Red with a diameter of 2.85 mm, available in a 1000 g spool, optimally suited as a 3D printing consumable. This PLA filament is engineered to deliver high printing quality, stability, and reliability, making it a preferred choice for precise prototyping and design validation tasks. Due to its smooth finish and vibrant colour, it is ideal for aesthetic applications and educational projects where visual appearance is critical. The material's compatibility with most 3D printers and ease of use make it a staple for professionals in fields such as product development and mechanical engineering.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot