Polymaker PA02007 PolyLite Filament PLA 1.75mm 1Kg Yellow

MPN
PA02007
Brand
Polymaker
EAN-13
6938936709725
Order Code
19-5758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Polymaker PA02007 is a high-quality PolyLite filament designed specifically for use in 3D printing applications. This filament, available in a green colour, has a diameter of 1.75 mm and comes in a 1000 g spool, ensuring consistency and reliability for precise manufacturing processes. Made from polylactic acid (PLA), the filament is preferred for its ease of use and environmental friendliness, as it is derived from renewable resources and is biodegradable under industrial composting conditions. PolyLite PLA is ideal for prototyping, model making, and educational projects, where detail and dimensional accuracy are critical. The product is well-suited for use in both home and professional environments, offering dependable performance for engineers and designers alike.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot