Polymaker PA02006 PolyLite Filament PLA 1.75mm 1Kg Green

MPN
PA02006
Brand
Polymaker
EAN-13
6938936709718
Order Code
19-5757
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PA02006 is a high-quality 3D printing consumable filament, available under the PolyLite series, in a 1kg spool. This filament is designed with precision for use with 3D printers, offering a standard 1.75 mm diameter to ensure compatibility with a wide range of printing machines. Engineered from durable materials, it provides excellent mechanical properties and consistent layer adhesion, making it an ideal choice for engineering prototypes and complex geometrical parts. While its primary use involves creating functional prototypes, this filament is also suited for producing customised tools and structural components, aligning well with industrial, architectural, and product design applications. The filament is offered in a versatile green colour, adding aesthetic value to the detailed models produced.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot