Polymaker PA02005 PolyLite Filament PLA 1.75mm 1Kg Blue

MPN
PA02005
Brand
Polymaker
EAN-13
6938936709701
Order Code
19-5756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Polymaker PA02005 is a brass threaded insert designed specifically for enhancing 3D printing applications, where secure and reliable fastening solutions are required. With dimensions of M5 by 5.8 mm, this insert is optimised for embedding into 3D printed objects, allowing for robust thread connections that are both heat-resistant and durable under mechanical stress. Commonly utilised in engineering projects, these inserts provide a professional finish to 3D printed prototypes or end-use parts, especially where repeated assembly and disassembly are anticipated. The inserts are particularly advantageous in scenarios requiring the integration of metal reinforcement in plastic components, thus expanding the functional capabilities of 3D-printed assemblies.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot