Polymaker FG02001 Fiberon™ PA6-GF25 Filament Heat Resistant 1.75mm 500g Grey

MPN
FG02001
Brand
Polymaker
EAN-13
6938936714620
Order Code
19-5748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £29.68 £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Polymaker FG02001 is a high-quality 3D printing consumable specifically designed for precision and reliability in additive manufacturing processes. This 1.75mm PLA filament, provided in a 1kg spool, offers excellent dimensional accuracy and uniform diameter, critical for consistent extrusion during printing. Known for its low warp and ease of use, this white PLA is suitable for prototyping, modelling, and producing intricate parts in applications such as automotive, aerospace, and consumer product development. The FG02001 ensures robust layer adhesion, rendering it an ideal choice for engineers seeking dependable performance in their 3D printing projects.
Filament Material PA
Reel Size 1kg
Filament Colour Grey
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 300°C
Minimum Printing Temperature 280°C
Number Of Items 1
Weight 500g

Reviews

Be the first to submit a review

Trustpilot