Polymaker CA09003 Panchroma Luminous Rainbow PLA Filamnt 1.75mm 1kg Glow-in-Dark

MPN
CA09003
Brand
Polymaker
EAN-13
6938936716013
Order Code
21-7666
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panchroma™ Luminous Filament offers a unique color in daylight and shines in a similar color in the dark! The Luminous series is a colorful, bright PLA (Glow in the Dark) for your most innovative applications. (Formerly PolyLite™ Luminous PLA). WAS is the difference between Panchroma™ Glow PLA and Panchroma™ Luminous PLA? Both materials have the same light effect. The difference lies in the color they have before being exposed to the darkness. Panchroma™ Glow PLA has a natural color when it is not in the dark, while Panchroma™ Luminous PLA has the same color in light and in the dark. Is WAS the difference between fluorescent and phosphorescent (luminescent)? The difference between fluorescent and phosphorescent is mainly in the duration and type of light emission: Fluorescence: Fluorescent materials light only while excited by an external light source. As soon as the light source is removed, the light stops immediately. This effect is short-lived because the electrons are moved to the excited state and immediately return to their basic state, where light is emitted. An example of this is the fluorescent color in text markers or fluorescent colors that are visible under black light. Phosphorescent: Phosphorescent materials store energy from the light source and release it slowly over a longer period of time. The material continues to light even after the light source is removed. The process is slower because the electrons enter metastable conditions and gradually return, which will radiate light for a longer period of time. Examples are "glow-in-the-dark" filaments that glow in the dark. In summary, fluorescence is short and instantaneous, while phosphorescence lasts longer. Both are fascinating phenomena of photoluminescence! Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings. All Panchroma™ products are PLA, except those listed under "Experimental".

Reviews

Be the first to submit a review

Trustpilot