Polymaker CA04015 Panchroma™ Matte Filament PLA 1.75mm 1Kg Charcoal Black Matt

Order Code:

19-5745

Brand: Polymaker MPN: CA04015 EAN-13: 6938936714927
Qty Was Unit Price (Ex VAT)
1+ £22.80 £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

Polymaker CA04015 is a matt black PLA filament designed for 3D printing applications, available in a 1.75 mm diameter with a 1 kg spool, and also known under the alternate description 3399269. Engineered with Panchroma™ Matte technology, this filament provides a smooth, non-reflective finish that is highly valued in engineering and design projects where precision and aesthetic quality are key. This high-quality PLA material is known for its ease of use and compatibility with a wide range of FDM printers, making it ideal for prototyping, product design, and educational projects where dimensional accuracy and stable performance are critical considerations.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot