Polymaker 70976 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Wood-Brown

MPN
70976
Brand
Polymaker
EAN-13
6938936709763
Order Code
19-5743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Polymaker 70976 is a white filament for 3D printing, identified by the alternate description 2633045 - Polymaker 70976. This 1.75 mm diameter filament is part of Polymaker's PolyTerra series, known for its environmentally friendly composition and biodegradable properties. Supplied in a 1 kg spool, it is optimal for creating detailed and precise 3D-printed components. This filament is commonly used in engineering applications such as prototyping, custom part manufacturing, and educational projects, where dimensional accuracy and material sustainability are priorities. Its compatibility with a wide range of 3D printers makes it a versatile option for engineers seeking reliable and eco-conscious printing materials.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g
Width 1.75cm

Reviews

Be the first to submit a review

Trustpilot