Polymaker 70909 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Nut Brown

Order Code:

19-5740

Brand: Polymaker MPN: 70909 EAN-13: 6938936709091
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Polymaker 70909 is a high-quality 3D printing filament known for its reliable performance and ease of use in a wide range of applications. Designed specifically for engineers, this PLA filament comes in a standard 1.75 mm diameter and is supplied in a 1 kg spool. The filament offers excellent layer adhesion, good strength, and minimal warping, making it suitable for producing precise, durable prototypes and functional parts. Its bright white appearance and consistent composition ensure it is ideal for detailed printing in prototyping, educational projects, and product design.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot