Polymaker 70908 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Sakura Pink

MPN
70908
Brand
Polymaker
EAN-13
6938936709084
Order Code
19-5739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £17.67 £15.23
10+ £14.73
50+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Polymaker 70908, offers a 3D printing consumable in the form of their PolyTerra PLA filament, presented in a solid white colour with a diameter of 1.75 mm and a total weight of 1 kg. This filament provides reliable performance attributes such as ease of handling, minimal warping, and environmentally friendly properties, owing to its bio-based material composition. Suitable for engineering applications, this PLA filament is commonly utilised in creating detailed prototypes, engineering models, and in educational settings where accuracy and material safety are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot