Polymaker 70847 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Green Matt

MPN
70847
Brand
Polymaker
EAN-13
6938936708476
Order Code
19-5730
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker 70847 refers to the PolyTerra PLA filament, a 3D printing consumable characterised by its green matt colour and a diameter of 2.85 mm with a weight of 1000 g. Designed to be eco-friendly, the PolyTerra PLA filament is composed of polylactic acid, which is a bioplastic derived from renewable resources, making it suitable for environmentally-conscious engineering and prototype development. Its ease of use and reliable performance in extrusion-based 3D printers make it an optimal choice for creating detailed models, functional prototypes, and components in sectors such as automotive, consumer electronics, and educational projects. The filament's high dimensional accuracy and uniform extrusion contribute to precise printing, critical for engineering applications requiring fine detail and mechanical stability.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (4)


Trustpilot