Polymaker 70845 PolyTerra Filament PLA Low-Plastic 2.85 mm 1Kg Blue-Green

MPN
70845
Brand
Polymaker
EAN-13
6938936708452
Order Code
19-5729
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker 70845 is a PolyTerra PLA filament designed for use in 3D printing applications, available in a blue-green colour with a filament diameter of 2.85 mm and a net weight of 1000 grams. Developed with sustainability in mind, PolyTerra PLA is an environmentally-friendly bioplastic derived from renewable plant sources, making it an ideal choice for engineers seeking eco-conscious materials. The filament exhibits reliable performance in producing prototypes, educational models, and decorative items, offering excellent print quality and reduced warping tendencies. Suitable for a broad range of 3D printers, the Polymaker 70845 filament aligns with the needs of industries focused on precise and sustainable manufacturing practices, contributing to efficient and high-quality production processes.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Low Plastic
Filament Diameter 2.85mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (5)


Trustpilot