Polymaker 70828 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg Sapphire Blue

MPN
70828
Brand
Polymaker
EAN-13
6938936708285
Order Code
19-5727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 59 despatched in 4 working days

Polymaker 70828, also known as 2543885, is a high-quality 3D printing consumable from Polymaker. This PolyTerra PLA material is presented in a white finish, suitable for a range of engineering applications due to its robust mechanical properties and environmental sustainability. Intended for use in both prototyping and the creation of functional parts, this material is designed to provide excellent surface finish and reliability. Its compatibility with a variety of printing platforms makes it a versatile choice for engineers seeking both aesthetic quality and structural integrity.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot