Polymaker 70822 PolyTerra Filament PLA Low-Plastic 1.75mm 1Kg White Matt

Order Code:

19-5722

Brand: Polymaker MPN: 70822 EAN-13: 6938936708223
Qty Was Unit Price (Ex VAT)
1+ £23.00 £17.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
130 in stock, despatched in 4 working days

Polymaker 70822 refers to a high-quality 3D printing consumable filament, specifically identified as PolyTerra PLA, with a diameter of 1.75mm and presented in a classic white colour. Supplied in a convenient 1kg spool, this filament offers reliable performance for precise and consistent 3D printing applications. Known for its environmentally friendly composition, the PolyTerra PLA filament is designed to reduce the environmental impact typically associated with traditional plastic filaments. This material's ease of use and compatibility with a wide range of desktop 3D printers make it an ideal choice for creating detailed prototypes, functional parts, and educational models in engineering, design, and architectural disciplines. Its material properties allow for smooth surface finishes and robust mechanical characteristics, supporting the creation of both visual and structural components.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Low Plastic
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot