Pollmann 2080516 HLAK Tap Terminal 5 Pins 1 piece

Image Representative of Range

Pollmann 2080516 HLAK Tap Terminal 5 Pins 1 piece

MPN
2080516
Brand
Pollmann
EAN-13
4025221401517
Order Code
10-2726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.37
10+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Pollmann 2080516 Tap terminal is a connector featuring five pins, designed for flexible and fixed installations. Known for adhering to EU standards, these terminals are ideal for electrical and lighting applications. This single unit is versatile and reliable for connecting circuits in various industrial and domestic settings.
Type Tap terminal
No. of Ways 5
No. of Levels 1
Termination Push-in Cage clamp
Width 47.0000mm
Number of pins 5
Weight 0

Reviews

Be the first to submit a review

Trustpilot