Pollmann 2080137 Tap terminal flexible/fixed: Number of pins: 1 Connector Clip

MPN
2080137
Brand
Pollmann
EAN-13
4025221400688
Order Code
17-2090
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Pollmann 2080137 tap terminal is a flexible and fixed electrical connector designed with a single pin for efficient connectivity solutions in various engineering applications. This product, also known by its alternate description 3134029 - Pollmann 2080137, features a robust connector clip that ensures stable electrical contact within circuits, which is crucial for maintaining system reliability. The tap terminal is typically utilised in environments where secure electrical connections are necessary, such as automotive and industrial systems, where precise and reliable electrical distribution is imperative.
Colour Multicolour
Type Tap terminal
Connection (type) Connector
Content 1
Depth 43.90mm
Dim (W x H x D) 20.00 x 40.20 x 43.90 mm
Dimensions (W x H x D) 20.00 x 40.20 x 43.90 mm
Height 40.20mm
Length (mm) 20mm
Number of pins 1
Product Type Tap terminal
Width 20.00mm
Width (mm) 20

Reviews

Be the first to submit a review

Trustpilot