Pollin 453564 DIN Connector Plug/Socket 6 Pins 1 Set

Order Code:

10-2714

Brand: Pollin MPN: 453564 EAN-13: 4049702696674
Qty Unit Price (Ex VAT)
1+ £4.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Pollin's 453564 is a DIN connector set, including both a plug and socket. It consists of a total of six pins, making it suitable for various electronic applications. This versatile set is often used in audio equipment and communication devices.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
AWG 16-14
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 48V AC
Number of Ways 6
Termination Solder
Total no. of pins 6
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot