Pollin 453562 DIN Connector Plug/Socket 4 Pins 1 Set

Order Code:

10-2712

Brand: Pollin MPN: 453562 EAN-13: 4049702696650
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Pollin's 453562 DIN connector features a plug and socket with a total of four pins. This 1 Set is ideal for audio and industrial equipment applications. The reliable connection ensures efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
AWG 16-14
Cable Diameter 2.1mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 60V AC
Number of Ways 4
Termination Solder
Total no. of pins 4
Type DIN connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot