Pollin 453561 DIN Connector Plug/Socket Set 3 Pins

Order Code:

10-2711

Brand: Pollin MPN: 453561 EAN-13: 4049702696643

Discontinued


Pollin's DIN connector set, model number 453561, features a plug and socket with a total of three pins. This 1 set is ideal for audio and data connections, commonly used in electronic and communication equipment. Its robust design ensures reliable and secure connections.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
AWG 16-14
Cable Diameter 2.1mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V AC
Number of Ways 3
Termination Solder
Total no. of pins 3
Type DIN connector

Trustpilot