Pollin 453553 DIN Connector Socket 4-Pin Built-In Plug Set

Order Code:

10-2686

Brand: Pollin MPN: 453553 EAN-13: 4049702696568

Discontinued


Pollin 453553 is a built-in DIN connector socket and plug set. The set includes a total of four pins, making it ideal for various audio and video equipment connections. Manufactured by Pollin, it is typically used in professional audio environments and consumer audio devices.
Mounting Type Cable Mount / Chassis
Plug / Socket Plug
No. of Contacts 4
AWG 16-14
Cable Diameter 2.1mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 60V AC
Number of Ways 4
Termination Solder
Total no. of pins 4
Type DIN connector

Trustpilot