Pollin 453552 DIN Connector Socket Built-in 3-Pin 1 Set

Order Code:

10-2684

Brand: Pollin MPN: 453552 EAN-13: 4049702696551

Discontinued


The Pollin 453552 is a built-in DIN connector suitable for audio applications, featuring a 3-pin socket and plug set. Produced by Pollin, this connector is essential for secure and efficient connections in electronic devices. The 1 Set is ideal for completing professional or hobbyist electronic projects.
Mounting Type Cable Mount / Chassis
Plug / Socket Socket
No. of Contacts 3
AWG 16-14
Cable Diameter 2.1mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Mounting Hole Diameter 15.7mm
Nominal Current 7A
Nominal current - rounded value 7A
Nominal Voltage 250V AC
Number of Ways 3
Termination Solder
Total no. of pins 3
Type DIN connector

Trustpilot