Pollin 453550 DIN Connector Set Plug & Socket 6 Pins 1 Set

Order Code:

10-2682

Brand: Pollin MPN: 453550 EAN-13: 4049702696537

Discontinued


The Pollin 453550 is a DIN connector set featuring a plug and socket with a total of six pins. Manufactured by Pollin, this connector is suitable for audio and data applications. The set is ideal for creating custom cabling solutions in electronics projects.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
AWG 22-20
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 48V AC
Number of Ways 6
Termination Solder
Total no. of pins 6
Type DIN connector

Trustpilot