Pollin 453549 DIN Connector Plug/Socket 5-Pin Set

Order Code:

10-2681

Brand: Pollin MPN: 453549 EAN-13: 4049702696520

Discontinued


The Pollin 453549 set includes a DIN connector plug and socket with a total of five pins. Pollin 453549 is typically used in audio, broadcasting, and instrumentation applications. Its secure and reliable connection makes it suitable for both professional and hobbyist use.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
AWG 22-20
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V AC
Number of Ways 5
Termination Solder
Total no. of pins 5
Type DIN connector

Trustpilot