Pollin 453548 DIN Connector Set Plug/Socket 4 Pins 1 Set

MPN
453548
Brand
Pollin
EAN-13
4049702696513
Order Code
10-2679
Country of Origin
China

Discontinued


The Pollin 453548 is a DIN connector set featuring both plug and socket types, with a total of four pins. Manufactured by Pollin, it ensures reliable electrical connections in audio and control applications. Ideal for audio equipment, it provides secure and efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
AWG 22-20
Cable Diameter 0.5mm²
Connector Body Material Nickel plated
Contact Material Copper silver plated
Max. temperature +85°C
Min. temperature -20°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 60V AC
Number of Ways 4
Termination Solder
Total no. of pins 4
Type DIN connector

Trustpilot