PoE Module Ideal for Arduino X000002

Order Code:

73-4626

Brand: Arduino MPN: X000002

Discontinued


This module is designed to be used with both Arduino boards and shields. The high efficiency DC/DC converter operates over a wide input voltage range (36 to 48V typ.) and provides a regulated low ripple, low noise output. The unit extracts power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard.

The module provides the PoE compatibility signature and power classification required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port.
  • Low output ripple and noise
  • Input voltage range 36V to 57V
  • Overload and short-circuit protection
  • High efficiency DC/DC converter (75% typ)
  • 1500V isolation (input to output)
  • Small SIL package size 56 x 14mm
  • IEEE802.3af compliant
Type PoE module

Trustpilot