PNY VCNT1000-PB PNY NVIDIA T1000 4 GB GDDR6

MPN
VCNT1000-PB
Brand
PNY
EAN-13
3536403384692
Order Code
71-7898
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £398.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/10/2026

Full Performance in a Small Form Factor Solution
NVIDIA GPUs power the world’s most advanced desktop workstations, providing the visual computing power required by millions of professionals as part of their daily workflow. All phases of the professional workflow, from creating, editing, and viewing 2D and 3D models and video, to working with multiple applications across several displays, benefit from the power that only a discreet GPU solution can provide. NVIDIA entry level professional GPUs provide advanced features and performance far beyond what is available with integrated GPU solutions – all in a low-profile package, enabling deployment in a wide range of small form factor workstations. Step up to the power of an NVIDIA discreet professional GPU.

The NVIDIA Turing architecture provides significant performance improvements with NVIDIA T1, resulting in more than 5% graphics performance, compared to the previous generation P1. Ultra-fast GDDR6 graphics memory technology provides twice the memory bandwidth of the previous generation.

Reviews

Be the first to submit a review

Trustpilot